Yale1 Padlock Brass Padlock Weatherproof Keyed Alike, 20 mm Diameter, 70mm Body
- RS Stock No.:
- 745-628
- Mfr. Part No.:
- 24319000
- Brand:
- Yale1
Subtotal (1 unit)*
$48.86
(exc. GST)
$53.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.86 |
*price indicative
- RS Stock No.:
- 745-628
- Mfr. Part No.:
- 24319000
- Brand:
- Yale1
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yale1 | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Shackle Diameter | 20mm | |
| Keyed Alike | Yes | |
| Indoor/Outdoor | Outdoor | |
| Material | Brass | |
| Colour | Brass | |
| Width | 70mm | |
| Application | Sheds | |
| Weatherproof | Yes | |
| Number of Keys | 3 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Yale1 | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Shackle Diameter 20mm | ||
Keyed Alike Yes | ||
Indoor/Outdoor Outdoor | ||
Material Brass | ||
Colour Brass | ||
Width 70mm | ||
Application Sheds | ||
Weatherproof Yes | ||
Number of Keys 3 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Yale1 rectangular padlock is designed for high-security applications, offering robust protection for containers, heavy goods, and outdoor assets.
Steel shackle designed to resist cutting
Protected shackle to minimise exposure to bolt cutters
Tested according to EN12320:2012 standards
Corrosion resistance of 96 hours in salt spray
Related links
- ABUS Keyed Titalium Safety Padlock Weatherproof Keyed Alike 70mm Body
- Yale1 Padlock Stainless Steel Padlock Weatherproof 70mm Body
- Kasp Padlock Brass Padlock Weatherproof Keyed Alike 50mm Body
- Kasp Padlock Brass Padlock Weatherproof Keyed Alike 40mm Body
- Master Lock Padlock Brass Padlock Weatherproof Keyed Alike 40 mm Body
- Yale1 Padlock Steel Padlock Weatherproof Keyed Alike 53mm Body
- Kasp Padlock Stainless Steel Padlock Keyed Alike 70mm Body
- Yale1 Padlock Steel Padlock Weatherproof Keyed Alike 40 mm Body
