Master Lock Padlock Zinc Padlock Weatherproof, 27 mm Shackle Length, 6 mm Diameter, 40mm Body

Subtotal (1 unit)*

$34.85

(exc. GST)

$38.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 38 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$34.85

*price indicative

RS Stock No.:
589-715
Mfr. Part No.:
7641EURKABLK-000151
Brand:
Master Lock
Find similar products by selecting one or more attributes.
Select all

Brand

Master Lock

Lock Type

Padlock

Product Type

Padlock

Shackle Diameter

6mm

Shackle Length

27mm

Bluetooth Connectivity

No

Keyed Alike

No

Indoor/Outdoor

Indoor & Outdoor

Material

Zinc

Width

40mm

Application

Securing Lockers, Sports Club, Companies

Quantity Per Package

12Per Pack

Number of Keys

3

Weatherproof

Yes

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Master Lock 40mm wide zinc body combination locker padlock is an ideal security solution for lockers in schools, companies, sports clubs, and other facilities equipped with padlock hasps. Compact and practical, it features a 6mm diameter steel shackle for strong resistance against attacks. The 4 digit resettable combination offers up to 10,000 possible codes for enhanced security, while the keyed alike override system allows for convenient emergency access in case the combination is forgotten.

Lost code decode function

Single key opens all padlocks in the set

Delivered with 3 keys

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy