Master Lock Padlock Zinc Padlock Weatherproof, 38 mm Shackle Length, 9 mm Diameter, 56mm Body

Subtotal (1 unit)*

$96.95

(exc. GST)

$106.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$96.95

*price indicative

RS Stock No.:
108-934
Mfr. Part No.:
M175EURDLF
Brand:
Master Lock
Find similar products by selecting one or more attributes.
Select all

Brand

Master Lock

Product Type

Padlock

Lock Type

Padlock

Shackle Diameter

9mm

Shackle Length

38mm

Bluetooth Connectivity

No

Indoor/Outdoor

Indoor & Outdoor

Material

Zinc

Colour

Gold

Width

56mm

Application

Moving Truck, Garage, Locker, Workshop, Trailers, Self-Storage Unit, Shades, Van

Weatherproof

Yes

Standards/Approvals

No

COO (Country of Origin):
CN
The Master Lock Excell Solid Body Padlock features a 56mm wide zinc body for strength and reliability. The 9mm diameter octagonal shackle is 38mm long and made of Tough-Cut boron-carbide, 50% harder than hardened steel, offering maximum resistance to cutting and sawing. The roller pin cylinder provides maximum pick and pry resistance. The hinged dial cover and shackle seal offers superior weather protection, and reinforced body bumper protects against scratches. The lock includes Set-Your-Own combination convenience, without the need for a reset tool. The Limited Lifetime Warranty provides peace of mind from a brand you can trust.

38mm shackle length for more uses

56mm wide zinc body with reinforced body bumper for scratch resistance

Roller pin locking for maximum pick and pry resistance

Shackle seal and hinged dial cover for superior weather resistance

Set-your-own 4-digit combination for convenience and security; 10,000 possible combinations

No reset tool required

One directional dial feature for low light applications

Limited Lifetime Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy