Master Lock Padlock Zinc Padlock Weatherproof, 27 mm Shackle Length, 6 mm Diameter, 40mm Body
- RS Stock No.:
- 589-714
- Mfr. Part No.:
- 7641EURDBLK
- Brand:
- Master Lock
Subtotal (1 unit)*
$32.09
(exc. GST)
$35.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 56 unit(s) ready to ship from another location
- Plus 56 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.09 |
*price indicative
- RS Stock No.:
- 589-714
- Mfr. Part No.:
- 7641EURDBLK
- Brand:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Shackle Diameter | 6mm | |
| Shackle Length | 27mm | |
| Keyed Alike | No | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Indoor | |
| Material | Zinc | |
| Width | 40mm | |
| Quantity Per Package | 4Per Pack | |
| Number of Keys | 4 | |
| Weatherproof | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Shackle Diameter 6mm | ||
Shackle Length 27mm | ||
Keyed Alike No | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Indoor | ||
Material Zinc | ||
Width 40mm | ||
Quantity Per Package 4Per Pack | ||
Number of Keys 4 | ||
Weatherproof Yes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Master Lock Combination Padlock with override key features a 40mm wide solid zinc body for durability with a black painted finish. The 6mm diameter shackle is 27mm long and made of nickel plated steel, offering resistance to cutting and sawing. The 4 dial combination security offers keyless convenience. The override key offers backup access as well as a lost code decode function, for never getting locked out in case of forgotten combination.
40mm wide solid zinc body for durability
4digit resettable combination and 10 000 possible combination
6 mm diameter steel shackle for a good resistance to bolt cutters
Zinc body for resistance to corrosion
Related links
- Master Lock Padlock Zinc Padlock Weatherproof Keyed Alike 40 mm Body
- Master Lock Padlock Zinc Padlock Weatherproof 51 mm Body
- Master Lock Padlock Zinc Padlock Weatherproof Keyed Alike 56 mm Body
- Master Lock Padlock Zinc Padlock Weatherproof 56 mm Body
- Master Lock Padlock Zinc Padlock Weatherproof Keyed Alike 90 mm Body
- Master Lock Padlock Zinc Padlock Weatherproof Keyed Alike 48 mm Body
- Master Lock Padlock Laminated Steel Padlock Weatherproof 40mm Body
- RS PRO Key Brass Padlock Weatherproof 40mm Body
