Eaton Padlock Padlock, 60mm Body
- RS Stock No.:
- 132-629
- Mfr. Part No.:
- 1818103 ADAPTORPADLOCK-K1
- Brand:
- Eaton
Subtotal (1 unit)*
$24.61
(exc. GST)
$27.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.61 |
*price indicative
- RS Stock No.:
- 132-629
- Mfr. Part No.:
- 1818103 ADAPTORPADLOCK-K1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Width | 60mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Width 60mm | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Conversion Kit is designed to provide enhanced security by offering ON/OFF locking capabilities for K1 handles. This kit includes an adapter plate for easy installation and operation, ensuring your equipment stays protected at all times. With a durable build and compatibility with padlock or cylinder lock mechanisms, this conversion kit is a reliable solution for your safety needs.
Adapter plate for K1 handle conversion kit
Compatible with padlock or cylinder lock options
Durable construction for long lasting use
Easy to install and operate for convenience
Related links
- Eaton Padlock Padlock, 113 mm Body
- Eaton Padlock Padlock, 400 mm Body
- Eaton Padlock Padlock, 110 mm Body
- Yale1 Padlock Brass Padlock 60 mm Body
- Master Lock Padlock Brass Padlock 60 mm Body
- Yale1 Padlock Brass Padlock 60 mm Body
- ABUS Key Titanium Safety Padlock Weatherproof 60 mm Body
- ABUS Key Steel Padlock Weatherproof 60 mm Body
