Master Lock Padlock Brass Padlock, 30 mm Shackle Length, 9 mm Diameter, 60mm Body
- RS Stock No.:
- 120-042
- Mfr. Part No.:
- 160EURD
- Brand:
- Master Lock
Subtotal (1 unit)*
$63.67
(exc. GST)
$70.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.67 |
*price indicative
- RS Stock No.:
- 120-042
- Mfr. Part No.:
- 160EURD
- Brand:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Shackle Diameter | 9mm | |
| Shackle Length | 30mm | |
| Bluetooth Connectivity | No | |
| Keyed Alike | No | |
| Indoor/Outdoor | Indoor | |
| Material | Brass | |
| Colour | Gold | |
| Width | 60mm | |
| Application | Gang Box, Shades, Fences, Tool, Locker, Self-Storage Unit, Residential Gate, Workshop, Job Box, Garage | |
| Quantity Per Package | 6Per Pack | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Shackle Diameter 9mm | ||
Shackle Length 30mm | ||
Bluetooth Connectivity No | ||
Keyed Alike No | ||
Indoor/Outdoor Indoor | ||
Material Brass | ||
Colour Gold | ||
Width 60mm | ||
Application Gang Box, Shades, Fences, Tool, Locker, Self-Storage Unit, Residential Gate, Workshop, Job Box, Garage | ||
Quantity Per Package 6Per Pack | ||
Standards/Approvals EN ISO 20345:2011 | ||
- COO (Country of Origin):
- CN
The Master Lock Solid Brass Padlock features a 60mm wide solid brass lock body that is strong, durable and resists corrosion. The 9mm diameter shackle is 30mm long and made of hardened steel, offering extra resistance to cutting and sawing. The 5-pin cylinder prevents picking and the dual locking levers provide resistance against prying and hammering. The Limited Lifetime Warranty provides peace of mind from a brand you can trust.
Hardened steel shackle for extra cut resistance
5-pin cylinder for maximum pick resistance
Dual locking levers for added protection from prying and hammering
Limited Lifetime Warranty
- RS Stock No. 0108880
- Mfr. Part No. M178EURDCC
Each
$93.53
- RS Stock No. 0120039
- Mfr. Part No. 130EURD
Each
$19.97
- RS Stock No. 0120041
- Mfr. Part No. 130EURDLJ
Each
$23.07
- RS Stock No. 2794709
- Mfr. Part No. Y114B/60/114/1
Each
$37.95
Related links
- Yale1 Padlock Brass Padlock 60 mm Body
- Master Lock Padlock Aluminium Padlock Weatherproof Keyed Alike 60 mm Body
- Master Lock Padlock Brass Padlock Weatherproof Keyed Alike 40 mm Body
- Master Lock Padlock Zinc Padlock 57 mm Body
- Master Lock Padlock Zinc Padlock Weatherproof 56 mm Body
- Master Lock Padlock Laminated Steel Padlock Weatherproof 30 mm Body
- Yale1 Padlock Brass Padlock 60 mm Body
- Master Lock Padlock Laminated Steel Padlock Weatherproof 40mm Body











