Eaton Padlock Padlock, 110mm Body
- RS Stock No.:
- 132-442
- Mfr. Part No.:
- 1818105 ADAPTORPADLOCK-K3
- Brand:
- Eaton
Subtotal (1 unit)*
$29.80
(exc. GST)
$32.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.80 |
*price indicative
- RS Stock No.:
- 132-442
- Mfr. Part No.:
- 1818105 ADAPTORPADLOCK-K3
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Padlock | |
| Lock Type | Padlock | |
| Width | 110mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Padlock | ||
Lock Type Padlock | ||
Width 110mm | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Conversion kit designed for K3 handles, offers the flexibility of ON/OFF locking with options for padlock or cylinder lock mechanisms. With a length of 200mm, height of 4mm and width of 110mm, this accessory supports a sleek and functional design. Ideal for enhancing security and control, this conversion kit is a valuable addition to your industrial setup.
Allows padlock or cylinder lock options for flexible security solutions
Complies with CE standards for quality assurance
Adapter plate included for convenient installation process
Enhances security and control in industrial applications
Related links
- Eaton Padlock Padlock, 113 mm Body
- Eaton Padlock Padlock, 400 mm Body
- Eaton Padlock Padlock, 60 mm Body
- ABUS Bolt Steel Padlock Weatherproof 110 mm Body
- Festo Shock Absorber 110 mm Body Length, 128 mm Body Length
- Siemens Padlock Padlock, 34.2 mm Body
- ABB Padlock Padlock 17 mm Body
- Yale1 Padlock Padlock Weatherproof 56 mm Body
