Eaton Padlock Padlock, 400mm Body
- RS Stock No.:
- 132-984
- Mfr. Part No.:
- 1818104 ADAPTORPADLOCK-K2
- Brand:
- Eaton
Subtotal (1 unit)*
$28.90
(exc. GST)
$31.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.90 |
*price indicative
- RS Stock No.:
- 132-984
- Mfr. Part No.:
- 1818104 ADAPTORPADLOCK-K2
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Width | 400mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Width 400mm | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Conversion kit specifically designed for the K2 handle, offers ON/OFF locking functionality. It includes an adapter plate for easy installation, with a sleek and durable design. Perfect for enhancing security and control in various applications, this kit meets high quality standards for efficiency and reliability.
CE compliant for safety and performance assurance
Corrosion resistant and UV radiation protected for long lasting durability
Easy integration and compatibility with low voltage switch technology components
Related links
- Eaton Padlock Padlock, 60 mm Body
- Eaton Padlock Padlock, 113 mm Body
- Eaton Padlock Padlock, 110 mm Body
- ABB Padlock Padlock 17 mm Body
- Siemens Padlock Padlock, 34.2 mm Body
- Yale1 Padlock Padlock Weatherproof 56 mm Body
- Yale1 Padlock Padlock Weatherproof 62 mm Body
- Yale1 Padlock Padlock Weatherproof 56 mm Body
