ABUS Key Steel Padlock Weatherproof, 38 mm Shackle Length, 12 mm Diameter, 60mm Body
- RS Stock No.:
- 518-572
- Mfr. Part No.:
- Z1L83/60-5UK
- Brand:
- ABUS
Subtotal (1 unit)*
$428.52
(exc. GST)
$471.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $428.52 |
*price indicative
- RS Stock No.:
- 518-572
- Mfr. Part No.:
- Z1L83/60-5UK
- Brand:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Lock Type | Key | |
| Product Type | Padlock | |
| Shackle Diameter | 12mm | |
| Shackle Length | 38mm | |
| Material | Steel | |
| Width | 60mm | |
| Application | Container, Perimeter Fencing, Door, Gates, Barrier | |
| Weatherproof | Yes | |
| Standards/Approvals | EN12320 CEN Grade 5, LPCB SR2 | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Lock Type Key | ||
Product Type Padlock | ||
Shackle Diameter 12mm | ||
Shackle Length 38mm | ||
Material Steel | ||
Width 60mm | ||
Application Container, Perimeter Fencing, Door, Gates, Barrier | ||
Weatherproof Yes | ||
Standards/Approvals EN12320 CEN Grade 5, LPCB SR2 | ||
- COO (Country of Origin):
- GB
The ABUS Padlock is built to secure assets of great value. It has a shackle and lock body manufactured from hardened special steel with a patented Nano Protect coating that makes it highly resistant to harsh conditions. This padlock is designed to protect high security sites, assets and goods, largely in the critical national infrastructure markets. The conventional design of this padlock has a wide range of applications such as gates, barriers, doors, containers and perimeter fencing.
EN12320 CEN Grade 5
Cylinder protected against drilling or bumping and pulling open
Double bolted locking mechanism increases the security of the lock
- RS Stock No. 0518574
- Mfr. Part No. Z1L83/70UK
Each
$451.59
- RS Stock No. 0794816
- Mfr. Part No. K18060XD
Each
$169.63
- RS Stock No. 2448362
- Mfr. Part No. M40EURDCC
Each
$47.97
- RS Stock No. 2448333
- Mfr. Part No. 312EURD
Each
$38.42
Related links
- ABUS Key Steel Padlock Weatherproof 70 mm Body
- ABUS Key Titanium Safety Padlock Weatherproof 60 mm Body
- ABUS Key Titanium Safety Padlock Weatherproof Keyed Alike 60 mm Body
- ABUS Key Stainless Steel 6.5 mm Shackle, 60 mm Body
- ABUS Key Steel 6 mm Shackle, 6 mm Body
- ABUS Key Steel 12 mm Shackle, 90 mm Body
- ABUS Key Steel Padlock Weatherproof 50 mm Body
- ABUS Key Steel Padlock Weatherproof 44 mm Body











