Tesa Brown 4089 Packing Tape, 66 m x 75mm
- RS Stock No.:
- 373-1583
- Mfr. Part No.:
- 04089-00007-06
- Brand:
- Tesa
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$15.58
(exc. GST)
$17.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 351 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $15.58 |
| 6 - 14 | $15.43 |
| 15 + | $15.15 |
*price indicative
- RS Stock No.:
- 373-1583
- Mfr. Part No.:
- 04089-00007-06
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Polypropylene Film | |
| Width | 75mm | |
| Length | 66m | |
| Thickness | 46μm | |
| Pre-printed | No | |
| Colour | Brown | |
| Dispenser Type | Automatic, Manual | |
| Adhesive Material | Natural Rubber | |
| Elongation at Break | 145% | |
| Adhesion Strength | 2.2N/cm | |
| Tensile Strength | 43N/cm | |
| Trade Name | 4089 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material Polypropylene Film | ||
Width 75mm | ||
Length 66m | ||
Thickness 46μm | ||
Pre-printed No | ||
Colour Brown | ||
Dispenser Type Automatic, Manual | ||
Adhesive Material Natural Rubber | ||
Elongation at Break 145% | ||
Adhesion Strength 2.2N/cm | ||
Tensile Strength 43N/cm | ||
Trade Name 4089 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
Tesa Packing Tape, 75mm Width, 66m Length - 04089-00007-06
This packing tape is a brown polypropylene film tape intended for sealing and securing cartons and packages in industrial and shipping environments. It uses a natural rubber adhesive formulated for consistent bond performance across a wide temperature range and is compatible with both automatic and manual dispensers.
Features and Benefits:
• Natural rubber adhesive delivers 2.2N/cm adhesion for secure Seals
• Backing film provides 46μm thickness for handling durability
• Tensile strength 43N/cm reduces risk of breakage during transit
• Elongation at break 145% absorbs impact without splitting
• Operates from -30°C to 100°C for varied storage conditions
• Backing film provides 46μm thickness for handling durability
• Tensile strength 43N/cm reduces risk of breakage during transit
• Elongation at break 145% absorbs impact without splitting
• Operates from -30°C to 100°C for varied storage conditions
Applications
• Suitable for high-volume packing lines using automatic dispensers
• Ideal for sealing heavy-duty cartons in warehouse environments
• Used for bulk shipping where consistent adhesion is required
• Can be used with manual dispensers for smaller dispatch areas
• Ideal for sealing heavy-duty cartons in warehouse environments
• Used for bulk shipping where consistent adhesion is required
• Can be used with manual dispensers for smaller dispatch areas
What dispenser types are compatible with this tape?
It is suitable for both automatic and manual dispensing equipment.
How does the tape perform under temperature variation?
It maintains functional adhesion and flexibility between -30°C and 100°C.
What backing material contributes to tear resistance?
A polypropylene film backing provides structural strength and resilience.
How does elongation affect transport performance?
A 145% elongation at break allows the tape to stretch and absorb shocks without rupturing.
Related links
- Tesa Transparent Tesa 4089 Packing Tape, 66 m x 75mm
- Tesa Brown 4089 Packing Tape, 66 m x 48mm
- Tesa Transparent 4089 General Purpose Carton Sealing Tape, 100 m x 75mm
- Tesa Transparent 4089 General Purpose Carton Sealing Tape, 1000 m x 75mm
- Tesa Brown 4089 Packing Tape, 100 m x 50mm
- Tesa Transparent 4089 Packing Tape, 66 m x 50mm
- Tesa Brown 4024 Packing Tape, 66 m x 75mm
- Tesa Brown 64044 Packing Tape, 66 m x 75mm
