Tesa Transparent 4089 Packing Tape, 66 m x 75mm
- RS Stock No.:
- 373-1511
- Mfr. Part No.:
- 04089-00002-06
- Brand:
- Tesa
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$14.04
(exc. GST)
$15.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship
- Plus 926 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $14.04 |
| 6 - 14 | $13.87 |
| 15 + | $13.68 |
*price indicative
- RS Stock No.:
- 373-1511
- Mfr. Part No.:
- 04089-00002-06
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Polypropylene | |
| Width | 75mm | |
| Length | 66m | |
| Thickness | 46μm | |
| Pre-printed | No | |
| Colour | Transparent | |
| Dispenser Type | Automatic, Manual | |
| Elongation at Break | 145% | |
| Adhesive Material | Natural Rubber | |
| Tensile Strength | 43N/cm | |
| Trade Name | 4089 | |
| Adhesion Strength | 2.2N/cm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material Polypropylene | ||
Width 75mm | ||
Length 66m | ||
Thickness 46μm | ||
Pre-printed No | ||
Colour Transparent | ||
Dispenser Type Automatic, Manual | ||
Elongation at Break 145% | ||
Adhesive Material Natural Rubber | ||
Tensile Strength 43N/cm | ||
Trade Name 4089 | ||
Adhesion Strength 2.2N/cm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
Tesa Packing Tape, 75mm Width, 66m Length - 04089-00002-06
This packing tape is designed for sealing and securing parcels and components in industrial settings. It provides a clear closure solution suitable for routine and automated packing processes, performing across a wide temperature range for tasks where a consistent adhesive bond is required.
Features and Benefits:
• Natural rubber adhesive delivers 2.2N/cm bond strength for secure Seals
• Polypropylene backing gives resilient support against tearing and abrasion
• Tensile capacity of 43N/cm resists longitudinal stress during transit
• Elongation at break 145% absorbs shock and prevents sudden failure
• Heat tolerance to 100°C maintains adhesion under elevated temperatures
• Available for both automatic and manual dispensers for operational flexibility
• Polypropylene backing gives resilient support against tearing and abrasion
• Tensile capacity of 43N/cm resists longitudinal stress during transit
• Elongation at break 145% absorbs shock and prevents sudden failure
• Heat tolerance to 100°C maintains adhesion under elevated temperatures
• Available for both automatic and manual dispensers for operational flexibility
Applications
• Suitable for conveyorised carton sealing in automated packing lines
• Ideal for securing electrical component shipments during transit
• Used for buffering mechanical spare parts in warehousing operations
• Can be used for General Electronics packaging where visibility matters
• Used for labelling protection and temporary fixture in assembly processes
• Ideal for securing electrical component shipments during transit
• Used for buffering mechanical spare parts in warehousing operations
• Can be used for General Electronics packaging where visibility matters
• Used for labelling protection and temporary fixture in assembly processes
What width and length options are provided for handling requirements?
The tape is supplied at 75mm width on rolls of 66m length to suit standard dispenser cores and reduce roll changes.
How does the tape perform when exposed to high-temperature processes?
It maintains structural integrity and adhesive contact up to 100°C, allowing use near heat-generating equipment.
Is the tape suitable for automated high-speed machinery?
Yes, the material and compatibility with automatic dispensers support reliable application at machine rates.
What thickness supports heavy-duty packing demands?
The product has a 46μm material thickness specification which contributes to its resistance against puncture and shear forces.
How does the adhesive composition affect removal or adjustment?
The natural rubber formulation provides strong initial tack for firm placement while allowing controlled repositioning before full bond development.
Related links
- Tesa Brown 4089 Packing Tape, 66 m x 75mm
- Tesa Transparent 4089 Packing Tape, 66 m x 50mm
- Tesa Transparent 4089 General Purpose Carton Sealing Tape, 100 m x 75mm
- Tesa Transparent 4089 General Purpose Carton Sealing Tape, 1000 m x 75mm
- Tesa Brown 4089 Packing Tape, 66 m x 48mm
- Tesa Transparent 4089 Packing Tape, 100 m x 48mm
- Tesa Transparent 60412 Packing Tape, 66 m x 75mm
- Tesa Transparent 66 m x 75mm
