Tesa Transparent 4089 General Purpose Carton Sealing Tape, 1 km x 75mm
- RS Stock No.:
- 249-8452
- Mfr. Part No.:
- 04089-00030-06
- Brand:
- Tesa
Subtotal (1 pack of 4 units)*
$543.71
(exc. GST)
$598.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 4 + | $135.928 | $543.71 |
*price indicative
- RS Stock No.:
- 249-8452
- Mfr. Part No.:
- 04089-00030-06
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | General Purpose Carton Sealing Tape | |
| Backing Material | Polypropylene Film | |
| Width | 75mm | |
| Length | 1km | |
| Thickness | 46μm | |
| Colour | Transparent | |
| Dispenser Type | Manual, Automatic | |
| Elongation at Break | 145% | |
| Adhesive Material | Natural Rubber | |
| Trade Name | 4089 | |
| Adhesion Strength | 2.2N/cm | |
| Tensile Strength | 43N/cm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type General Purpose Carton Sealing Tape | ||
Backing Material Polypropylene Film | ||
Width 75mm | ||
Length 1km | ||
Thickness 46μm | ||
Colour Transparent | ||
Dispenser Type Manual, Automatic | ||
Elongation at Break 145% | ||
Adhesive Material Natural Rubber | ||
Trade Name 4089 | ||
Adhesion Strength 2.2N/cm | ||
Tensile Strength 43N/cm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Tesa General Purpose Carton Sealing Tape, 75mm Width, 1000m Length - 04089-00030-06
This general purpose carton sealing tape is designed for routine packaging and parcel sealing across manual and automated operations. It combines a clear polypropylene backing with a pressure-sensitive natural rubber adhesive to provide consistent closure performance in standard industrial and warehouse environments.
Features and Benefits:
• 46μm thickness provides dependable tear resistance during handling
• 2.2N/cm adhesion strength secures flaps for transit stability
• 43 N/cm tensile strength resists breakage under load
• 145% elongation at break absorbs shock during movement
• Operates between -30 and 100°C for wide temperature conditions
• 2.2N/cm adhesion strength secures flaps for transit stability
• 43 N/cm tensile strength resists breakage under load
• 145% elongation at break absorbs shock during movement
• Operates between -30 and 100°C for wide temperature conditions
Applications
• Suitable for standard carton sealing on packing lines
• Used with manual and automatic dispensers for sealing
• Ideal for despatch areas requiring clear pack appearance
• Can be used for long-run continuous taping processes
• Used with manual and automatic dispensers for sealing
• Ideal for despatch areas requiring clear pack appearance
• Can be used for long-run continuous taping processes
What backing material contributes to the tapes clarity?
The tape uses a polypropylene film backing that yields a transparent finish.
Which adhesive base is applied for initial tack on cartons?
A natural rubber adhesive provides immediate stick upon contact.
How long is the tape supplied for extended operations?
Rolls are furnished in 1000 m length to reduce roll changes.
What width is available for standard box sealing applications?
The product is supplied in 75 mm width for common carton sizes.
How does the tape perform when machines apply it automatically?
Its construction supports both manual and automatic dispensers for consistent application.
- RS Stock No. 2498451
- Mfr. Part No. 04089-00004-06
Each (In a Pack of 6)
$90.237
- RS Stock No. 2498453
- Mfr. Part No. 04089-00216-06
Each (In a Pack of 24)
$13.76
- RS Stock No. 2498462
- Mfr. Part No. 04124-00343-00
Each (In a Pack of 6)
$13.005
- RS Stock No. 0207817
- Mfr. Part No. 04024-00006-04
Each
$114.71
Related links
- Tesa Transparent 4089 General Purpose Carton Sealing Tape, 100 m x 75mm
- Tesa Transparent 4089 Carton Sealing Tape, 1000 m x 50mm
- Tesa Transparent 4089 Carton Sealing Tape
- Tesa Transparent 4089 Carton Sealing Tape, 100 m x 48mm
- Tesa Transparent Tesa 4089 Packing Tape, 66 m x 75mm
- Tesa Tesa 4124 4124 General Purpose Carton Sealing Tape Transparent
- Tesa Brown 4089 Carton Sealing Tape, 100 m x 48mm
- Tesa Brown 4089 Packaging & Carton Sealing Tape, 100 m x 50mm











