Tesa Brown 4089 Packing Tape, 100 m x 50mm
- RS Stock No.:
- 646-902
- Mfr. Part No.:
- 04089-00217-06
- Brand:
- Tesa
This image is representative of the product range
Subtotal (1 pack of 36 units)*
$609.41
(exc. GST)
$670.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $609.41 | $16.928 |
*price indicative
- RS Stock No.:
- 646-902
- Mfr. Part No.:
- 04089-00217-06
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Polypropylene | |
| Width | 50mm | |
| Length | 100m | |
| Thickness | 46μm | |
| Colour | Brown | |
| Dispenser Type | Hand Dispenser | |
| Adhesive Material | Natural Rubber | |
| Elongation at Break | 145% | |
| Tensile Strength | 43N/cm | |
| Adhesion Strength | 2.2N/cm | |
| Trade Name | 4089 | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material Polypropylene | ||
Width 50mm | ||
Length 100m | ||
Thickness 46μm | ||
Colour Brown | ||
Dispenser Type Hand Dispenser | ||
Adhesive Material Natural Rubber | ||
Elongation at Break 145% | ||
Tensile Strength 43N/cm | ||
Adhesion Strength 2.2N/cm | ||
Trade Name 4089 | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Tesa General Purpose Carton Sealing Tape with a strong and flexible 28 μm PP backing and natural rubber adhesive. Designed for manual and automatic sealing of light to medium-weight cartons. Offers reliable performance and consistent adhesion. Suitable for everyday packaging tasks.
Its adhesive properties are optimal in moderate temperatures from 30°C to 100°C, making it Ideal for indoor applications
The polypropylene backing is lightweight
It has a high tack and a short dwell time, is easy to unroll, and can be used conveniently with a hand held dispenser or an industrial machine
Related links
- Tesa Brown 4089 Packing Tape, 100 m x 50mm
- Tesa Brown 4089 Packaging & Carton Sealing Tape, 100 m x 50mm
- Tesa Brown 4089 Carton Sealing Tape, 100 m x 48mm
- Tesa Transparent 4089 Packing Tape, 100 m x 48mm
- Tesa Brown 4089 Packing Tape, 66 m x 48mm
- Tesa Brown 4089 Packing Tape, 66 m x 75mm
- Tesa Brown 4024 Packing Tape, 100 m x 50mm
- Tesa Brown 4120 Packing Tape, 100 m x 50mm
