RS Better World
Tesa Brown 60408 Packing Tape, 50 m x 75mm
- RS Stock No.:
- 277-5146
- Mfr. Part No.:
- 60408-00001-00
- Brand:
- Tesa
Subtotal (1 unit)*
$18.74
(exc. GST)
$20.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.74 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 277-5146
- Mfr. Part No.:
- 60408-00001-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Paper | |
| Width | 75mm | |
| Length | 50m | |
| Thickness | 125μm | |
| Tape Text | Printable | |
| Pre-printed | No | |
| Colour | Brown | |
| Dispenser Type | Automatic, Manual | |
| Elongation at Break | 8% | |
| Adhesive Material | Natural Rubber | |
| Trade Name | 60408 | |
| Tensile Strength | 60N/cm | |
| Adhesion Strength | 2.8N/cm | |
| Standards/Approvals | DIN CERTCO, ASTM D6866 | |
| Better World Verification | FSC Certified | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material Paper | ||
Width 75mm | ||
Length 50m | ||
Thickness 125μm | ||
Tape Text Printable | ||
Pre-printed No | ||
Colour Brown | ||
Dispenser Type Automatic, Manual | ||
Elongation at Break 8% | ||
Adhesive Material Natural Rubber | ||
Trade Name 60408 | ||
Tensile Strength 60N/cm | ||
Adhesion Strength 2.8N/cm | ||
Standards/Approvals DIN CERTCO, ASTM D6866 | ||
Better World Verification FSC Certified | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Tesa Packing Tape, 75mm Width, 50m Length - 60408-00001-00
This packing tape is a paper-backed sealing solution designed for industrial shipping and assembly environments. It combines a natural rubber adhesive with a paper carrier to provide a sustainable option for closing cartons and protecting components during transit. The product is presented in brown and supplied on 50 m rolls for routine packaging operations.
Features and Benefits:
• Natural rubber adhesive delivers strong initial tack and secure seals
• Tensile strength 60 N/cm supports load-bearing package retention
• Thickness 0.125mm provides consistent tear and unwind behaviour
• Elongation at break 8% limits stretch for controlled closure
• Width 75mm suits standard carton flaps and automated taping heads
• Tensile strength 60 N/cm supports load-bearing package retention
• Thickness 0.125mm provides consistent tear and unwind behaviour
• Elongation at break 8% limits stretch for controlled closure
• Width 75mm suits standard carton flaps and automated taping heads
Applications
• Suitable for sealing shipping cartons in electronics assembly
• Ideal for secure closure of electrical component packaging
• Used with automated taping machines in mechanical production lines
• Can be used for bundling lightweight parts prior to dispatch
• Ideal for secure closure of electrical component packaging
• Used with automated taping machines in mechanical production lines
• Can be used for bundling lightweight parts prior to dispatch
Is the tape certified for responsible sourcing?
The paper backing is FSC-certified, indicating material from responsibly managed forests.
What standards verify the material composition of the adhesive or backing?
The product meets DIN CERTCO and ASTM D6866 assessments relevant to material verification.
How does the tape behave under automated application?
Its moderate tensile strength and controlled elongation allow consistent feed and placement in automatic heads.
Is the product presented with any printing or markings?
The rolls are supplied without pre-printing, offering a plain brown finish for unobstructed labelling.
What backing material influences disposal and surface handling?
The paper carrier provides a biodegradable appearance and straightforward surface adhesion characteristics.
Related links
- Tesa Brown Tesa 60408 Packing Tape, 50 m x 50mm
- Tesa Brown Tesa 60408 Packing Tape, 500 m x 50mm
- Tesa Brown Tesa 4513 Packing Tape, 50 m x 75mm
- Tesa Brown Tesa 4713 Packing Tape, 50 m x 75mm
- Tesa Brown 60408 Packing Tape, 500 m x 150mm
- Tesa Brown Tesa 60013 Packing Tape, 300 m x 50mm
- Tesa Brown Tesa 4513 Packing Tape, 500 m x 75mm
- Tesa Brown Tesa Masking Tape 15mm x 50 m
