Tesa 4549 04549-00077-00 Cloth Tape, 50 m x 100mm, White, White Finish
- RS Stock No.:
- 646-841
- Mfr. Part No.:
- 04549-00077-00
- Brand:
- Tesa
This image is representative of the product range
Subtotal (1 pack of 6 units)*
$2,301.41
(exc. GST)
$2,531.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,301.41 | $383.568 |
*price indicative
- RS Stock No.:
- 646-841
- Mfr. Part No.:
- 04549-00077-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Colour | White | |
| Product Type | Cloth Tape | |
| Tape Type | Cloth Tape | |
| Width | 100mm | |
| Length | 50m | |
| Backing Material | Fabric | |
| Thickness | 300μm | |
| Adhesive Material | Rubber | |
| Adhesion Strength | 3.6N/cm | |
| Elongation at Break | 16% | |
| Tensile Strength | 90N/cm | |
| Finish | White | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | DIN EN 16640 | |
| Trade Name | 4549 | |
| Model Number | 04549-00077-00 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Colour White | ||
Product Type Cloth Tape | ||
Tape Type Cloth Tape | ||
Width 100mm | ||
Length 50m | ||
Backing Material Fabric | ||
Thickness 300μm | ||
Adhesive Material Rubber | ||
Adhesion Strength 3.6N/cm | ||
Elongation at Break 16% | ||
Tensile Strength 90N/cm | ||
Finish White | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals DIN EN 16640 | ||
Trade Name 4549 | ||
Model Number 04549-00077-00 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa Highly tear-resistant uncoated cloth tape MADE from 145 mesh rayon fabric backing with natural rubber adhesive. This flexible and conformable tape is Ideal for use on glass, leather, and in the textile industry. Ensures reliable adhesion and easy handling across various surfaces.
very conformable tape which adapts to uneven and shaped surfaces without creasing
low unwinding forces, enhancing automatic dispensing
good adhesion, even on rough and structured surfaces
Related links
- Tesa Tesa 4549 Cloth Tape White, White Finish
- Tesa Tesa 4549 4549 Cloth Tape White
- Tesa Tesa 4651 Cloth Tape Black, Acrylic Coated Finish
- Tesa Tesa 4651 4651 Cloth Tape Black
- Tesa Tesa 4541 4541 Cloth Tape White, Matt Finish
- Tesa Tesa Cloth Tape White
- Tesa Tesa 4964 4964 Double Sided Tape White
- Tesa White Tesa 4591 Packing Tape, 50 m x 100mm
