Tesa PRO 74613 Duct Tape 74613-00001-15 Duct Tape, 25 m x 50mm, Grey, Grey Finish
- RS Stock No.:
- 622-342
- Mfr. Part No.:
- 74613-00001-15
- Brand:
- Tesa
Subtotal (1 unit)*
$10.94
(exc. GST)
$12.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 213 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.94 |
*price indicative
- RS Stock No.:
- 622-342
- Mfr. Part No.:
- 74613-00001-15
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Duct Tape | |
| Colour | Grey | |
| Tape Type | Duct Tape | |
| Width | 50mm | |
| Length | 25m | |
| Backing Material | Polyethylene Cloth | |
| Thickness | 175μm | |
| Adhesive Material | Synthetic Rubber | |
| Elongation at Break | 18% | |
| Tensile Strength | 41.5N/cm | |
| Finish | Grey | |
| Standards/Approvals | DIN EN 16640 | |
| Trade Name | PRO 74613 Duct Tape | |
| Model Number | 74613-00001-15 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Duct Tape | ||
Colour Grey | ||
Tape Type Duct Tape | ||
Width 50mm | ||
Length 25m | ||
Backing Material Polyethylene Cloth | ||
Thickness 175μm | ||
Adhesive Material Synthetic Rubber | ||
Elongation at Break 18% | ||
Tensile Strength 41.5N/cm | ||
Finish Grey | ||
Standards/Approvals DIN EN 16640 | ||
Trade Name PRO 74613 Duct Tape | ||
Model Number 74613-00001-15 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Tesa Duct Tape is a versatile, utility-grade adhesive tape designed for quick, reliable repairs and fixations in both indoor and outdoor settings. Built with a synthetic rubber adhesive and PET-fabric backing, it offers strong bonding power, flexibility, and easy hand-tearability. Its water-repellent surface and adaptability to slightly rough substrates make it a dependable tool for professionals across various trades.
Clean and long lasting repairs
Good hand tearability
Humidity resistance
Tear resistance
Solvent free
Related links
- Tesa Tesa PRO 74613 Duct Tape Duct Tape Grey, Grey Finish
- Tesa Tesa PRO 74613 Duct Tape Duct Tape Black, Black Finish
- Tesa Tesa PRO 74613 Duct Tape Duct Tape Black, Black Finish
- Tesa Tesa PRO 66462 STRONG Duct Tape Duct Tape Grey, Grey Finish
- Tesa Tesa 4688 4688 Duct Tape Grey, PE Coated Finish
- Tesa Tesa PRO 66462 STRONG Duct Tape Duct Tape Grey, Grey Finish
- Tesa Tesa PRO 66462 STRONG Duct Tape Duct Tape Black, Black Finish
- RS PRO Duct Tape Grey, Grey Finish
