Tesa Brown TESAPACK Packing Tape, 66 m x 50mm
- RS Stock No.:
- 664-923
- Mfr. Part No.:
- 58154-00000-01
- Brand:
- Tesa
Subtotal (1 unit)*
$18.57
(exc. GST)
$20.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
- Plus 36 unit(s) shipping from 19 November 2026
- Plus 36 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.57 |
*price indicative
- RS Stock No.:
- 664-923
- Mfr. Part No.:
- 58154-00000-01
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Polyvinyl Chloride Film | |
| Width | 50mm | |
| Length | 66m | |
| Thickness | 65μm | |
| Colour | Brown | |
| Dispenser Type | Hand Dispenser | |
| Elongation at Break | 80% | |
| Adhesive Material | Water Based Acrylic | |
| Trade Name | TESAPACK | |
| Tensile Strength | 40N/cm | |
| Standards/Approvals | DIN CERTCO | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material Polyvinyl Chloride Film | ||
Width 50mm | ||
Length 66m | ||
Thickness 65μm | ||
Colour Brown | ||
Dispenser Type Hand Dispenser | ||
Elongation at Break 80% | ||
Adhesive Material Water Based Acrylic | ||
Trade Name TESAPACK | ||
Tensile Strength 40N/cm | ||
Standards/Approvals DIN CERTCO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Tesa Eco and strong tape is sustainably sourced eco friendly packaging tape made from 100% recycled plastic. It is free from PVC and solvents.
Solvent free adhesive with high UV resistance
High sealing security
Consistent low noise unwinding
Suitable for use with all available tesapack hand dispensers
Related links
- Tesa Brown TESAPACK Packing Tape, 66 mm x 50mm
- Tesa Brown TESAPACK Packing Tape, 50 mm x 50mm
- Tesa Transparent TESAPACK Packing Tape, 66 mm x 50mm
- Tesa Transparent TESAPACK Packing Tape, 66 m x 66mm
- Tesa Transparent Packing Tape, 66 m x 50mm
- Tesa Green 58156 Packing Tape, 66 m x 50mm
- Tesa Brown BNR 58293 Packing Tape, 50 mm x 50mm
- Tesa Brown BNR 57173 Packing Tape, 66 mm x 50mm
