RS Better World
Tesa Brown BNR 58293 Packing Tape, 50 mm x 50mm
- RS Stock No.:
- 664-925
- Mfr. Part No.:
- 58291-00000-01
- Brand:
- Tesa
Subtotal (1 unit)*
$28.41
(exc. GST)
$31.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.41 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 664-925
- Mfr. Part No.:
- 58291-00000-01
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Rubber | |
| Width | 50mm | |
| Length | 50mm | |
| Thickness | 125μm | |
| Colour | Brown | |
| Dispenser Type | Automatic, Manual | |
| Elongation at Break | 10% | |
| Adhesive Material | Rubber | |
| Trade Name | BNR 58293 | |
| Tensile Strength | 33N/cm | |
| Standards/Approvals | FSC-certified (FSC C148769) | |
| Better World Verification | FSC Certified | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material Rubber | ||
Width 50mm | ||
Length 50mm | ||
Thickness 125μm | ||
Colour Brown | ||
Dispenser Type Automatic, Manual | ||
Elongation at Break 10% | ||
Adhesive Material Rubber | ||
Trade Name BNR 58293 | ||
Tensile Strength 33N/cm | ||
Standards/Approvals FSC-certified (FSC C148769) | ||
Better World Verification FSC Certified | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa Paper Standard tape is an eco conscious brown paper packaging tape measuring 50 m x 50 mm, composed of 56 % bio based materials sourced from FSC®‑certified forests. Featuring a natural rubber adhesive, its designed for sealing light to medium weight cardboard parcels up to 10 kg.
Offers strong adhesion on smooth and rough surfaces
Suitable for manual or automatic packaging tape dispensers
Durable paper for a secure seal
Related links
- Tesa Brown BNR 56000 Packing Tape, 25 m x 109mm
- Tesa Brown BNR 57173 Packing Tape, 66 mm x 50mm
- Tesa Brown TESAPACK Packing Tape, 50 mm x 50mm
- Tesa Brown TESAPACK Packing Tape, 66 mm x 50mm
- Tesa Transparent Packing Tape, 66 m x 50mm
- Tesa Green 58156 Packing Tape, 66 m x 50mm
- Tesa Brown Tesa 4513 Packing Tape, 50 m x 50mm
- Tesa Brown Tesa 4313 Packing Tape, 50 m x 50mm
