Tesa Red 60404 Colored Packing Tape, 66 m x 6mm

Subtotal (1 unit)*

$6.65

(exc. GST)

$7.32

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 586 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6.65

*price indicative

RS Stock No.:
664-993
Mfr. Part No.:
60404-00009-00
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Packing Tape

Backing Material

Polyvinyl Chloride Film

Width

6mm

Length

66m

Thickness

67μm

Colour

Red

Adhesive Material

Rubber

Elongation at Break

90%

Tensile Strength

43N/cm

Trade Name

60404 Colored

Adhesion Strength

3.6N/cm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Tesa 60404 Tape is a premium packaging tape based on a PVC-film backing and a natural rubber adhesive. It shows excellent performance on all kind of cardboards and secures a safe closure. The natural rubber adhesive system is designed to show best results for applications on different kind of surfaces.

Good adhesion even in recycled cartons

Excellent tack and long lasting adhesion

Silent unwinding

Ideal for storage in extreme temperature conditions and high moisture

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy