Tesa Red 60404 Packing Tape, 66 m x 25mm

Subtotal (1 unit)*

$35.36

(exc. GST)

$38.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
  • Plus 72 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$35.36

*price indicative

RS Stock No.:
207-785
Mfr. Part No.:
60404-00022-00
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Packing Tape

Backing Material

Polyvinyl Chloride Film

Width

25mm

Length

66m

Thickness

67μm

Colour

Red

Adhesive Material

Natural Rubber

Elongation at Break

90%

Adhesion Strength

3.6N/cm

Trade Name

60404

Tensile Strength

43N/cm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Tesa Packaging tape based on a sPVC-film backing and a natural rubber adhesive. It shows excellent performance on all kind of cardboards and secures a safe closure. The natural rubber adhesive system is designed to show best results for applications o

Good adhesion even in recycled cartons

Excellent tack and long-lasting adhesion

Silent unwinding

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy