MIKALOR, 304 Stainless Steel P-Clip
- RS Stock No.:
- 282-0694
- Mfr. Part No.:
- 03004701
- Brand:
- MIKALOR
Subtotal (1 bag of 50 units)*
$96.05
(exc. GST)
$105.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $96.05 | $1.921 |
*price indicative
- RS Stock No.:
- 282-0694
- Mfr. Part No.:
- 03004701
- Brand:
- MIKALOR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MIKALOR | |
| Product Type | P-Clip | |
| Width | 15mm | |
| Thickness | 15mm | |
| Material | 304 Stainless Steel | |
| Finish | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MIKALOR | ||
Product Type P-Clip | ||
Width 15mm | ||
Thickness 15mm | ||
Material 304 Stainless Steel | ||
Finish Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- ES
The MIKALOR Rubber lined P Clip manufactured from steel strips lined with EPDM rubber. This rubber liner ensures a safe tight fitting assembly, protects the application area and prevent possible damage caused by vibration. The screw holes are reinforced with metal plates to guarantee a solid grip. P Clip recommended for fastening pipes, hoses and conduits in many different applications.
15 mm band
Compliance to DIN 3016
Made from galvanized steel
Grey white with EPDM rubber finish











