MIKALOR, 304 Stainless Steel P-Clip

Subtotal (1 bag of 10 units)*

$40.14

(exc. GST)

$44.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 22 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$40.14$4.014

*price indicative

RS Stock No.:
282-0860
Mfr. Part No.:
43004747
Brand:
MIKALOR
Find similar products by selecting one or more attributes.
Select all

Brand

MIKALOR

Product Type

P-Clip

Width

15mm

Thickness

15mm

Material

304 Stainless Steel

Finish

Black

Standards/Approvals

No

COO (Country of Origin):
ES
The MIKALOR Rubber lined P Clip manufactured from steel strips lined with EPDM rubber. This rubber liner ensures a safe tight fitting assembly, protects the application area and prevent possible damage caused by vibration. The screw holes are reinforced with metal plates to guarantee a solid grip. P Clip recommended for fastening pipes, hoses and conduits in many different applications.

15 mm band

Stainless steel finish

Compliance to DIN 3016

Made from stainless steel AISI 304

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy