BETA 1694L 20 m Tape Measure, Metric
- RS Stock No.:
- 225-7315
- Mfr. Part No.:
- 1694L20
- Brand:
- BETA
Subtotal (1 unit)*
$43.75
(exc. GST)
$48.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.75 |
*price indicative
- RS Stock No.:
- 225-7315
- Mfr. Part No.:
- 1694L20
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Tape Measure | |
| Unit of Measure | Metric | |
| Length | 20m | |
| Blade Width | 13mm | |
| Open Case | No | |
| Series | 1694L | |
| Standards/Approvals | Precision class III | |
| Case Material | ABS | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Tape Measure | ||
Unit of Measure Metric | ||
Length 20m | ||
Blade Width 13mm | ||
Open Case No | ||
Series 1694L | ||
Standards/Approvals Precision class III | ||
Case Material ABS | ||
RoHS Status: Exempt
The BETA measuring tape has shock-resistant ABS casings and PVC-coated fibreglass tape. It provides precision class III.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
