Pro-Val Blue Anti-Slip Disposable Shoe Cover, 40 x 18 cm, For Use In Beauty Industries, Catering, Clean Rooms,
- RS Stock No.:
- 235-3055
- Mfr. Part No.:
- PPSHOE
- Brand:
- Pro-Val
Subtotal (1 box of 500 units)**
Was $161.33
You pay
$153.26
(exc. GST)
$168.59
(inc. GST)
21 In stock for delivery within 1 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | $153.26 | $0.307 |
**price indicative
- RS Stock No.:
- 235-3055
- Mfr. Part No.:
- PPSHOE
- Brand:
- Pro-Val
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Pro-Val | |
Size | 40 x 18 cm | |
Colour | Blue | |
Industry Use | Beauty Industries, Catering, Clean Rooms, Electronics, General Maintenance, Hygiene, Laboratories | |
Anti-Slip Sole | Yes | |
Select all | ||
---|---|---|
Brand Pro-Val | ||
Size 40 x 18 cm | ||
Colour Blue | ||
Industry Use Beauty Industries, Catering, Clean Rooms, Electronics, General Maintenance, Hygiene, Laboratories | ||
Anti-Slip Sole Yes | ||
Related links
- Pro-Val Blue Anti-Slip Disposable Shoe Cover For Use In Beauty Industries Clean Rooms,
- Pro-Val White Anti-Slip Disposable Shoe Cover For Use In Beauty Industries Clean Rooms,
- Pro-Val White Disposable Shoe Cover For Use In Beauty Industries Clean Rooms
- 3M Blue Anti-Slip Disposable Shoe Cover 100 pack
- Inspire Protection Blue Anti-Slip Disposable Shoe Cover 300 pack Paramedical
- Pro-Val Blue Disposable Shoe Cover For Use In Food Industry Leisure, Medical
- Kimberly Clark White Anti-Slip Disposable Shoe Cover 20 pack Industrial
- Kimberly Clark White Anti-Slip Disposable Shoe Cover 20 pack Industrial