Pro-Val Blue Disposable Shoe Cover, 41 x 15 cm, For Use In Food Industry, Industrial, Leisure, Medical
- RS Stock No.:
- 235-3035
- Mfr. Part No.:
- CPESHOE
- Brand:
- Pro-Val
Subtotal (1 box of 1000 units)**
$144.39
(exc. GST)
$158.83
(inc. GST)
3 In stock for delivery within 1 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | $144.39 | $0.144 |
**price indicative
- RS Stock No.:
- 235-3035
- Mfr. Part No.:
- CPESHOE
- Brand:
- Pro-Val
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Pro-Val | |
Size | 41 x 15 cm | |
Colour | Blue | |
Industry Use | Food Industry, Industrial, Leisure, Medical | |
Select all | ||
---|---|---|
Brand Pro-Val | ||
Size 41 x 15 cm | ||
Colour Blue | ||
Industry Use Food Industry, Industrial, Leisure, Medical | ||
Related links
- Pro-Val White Disposable Shoe Cover For Use In Food Industry Leisure, Medical
- Pro-Val White Disposable Shoe Cover For Use In Food Industry Leisure Pharmaceutical
- Pro-Val Blue Anti-Slip Disposable Shoe Cover For Use In Beauty Industries Clean Rooms,
- Pro-Val Blue Anti-Slip Disposable Shoe Cover For Use In Beauty Industries Clean Rooms,
- Pro-Val Blue Disposable Hair Cap for Beauty Industry General Industry 21 in, Hair Net Type
- Pro-Val Blue Disposable Beard Mask for Clean Room Laboratory Use Beard Mask Type
- Pro-Val White Disposable Shoe Cover For Use In Beauty Industries Clean Rooms
- Pro-Val White Anti-Slip Disposable Shoe Cover For Use In Beauty Industries Clean Rooms,