Pro-Val White Disposable Shoe Cover, One Size

Subtotal (1 box of 250 units)*

$374.25

(exc. GST)

$411.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$374.25$1.497

*price indicative

RS Stock No.:
235-2980
Mfr. Part No.:
50506
Brand:
Pro-Val
Find similar products by selecting one or more attributes.
Select all

Brand

Pro-Val

Size

One Size

Product Type

Disposable Shoe Cover

Colour

White

Application

Laboratory, Clean Room, Hygiene, Catering, Beauty Industry, General Maintenance, Electronic

Resistance Features

Abrasion Resistant

Material

Polypropylene

Standards/Approvals

No

COO (Country of Origin):
CN
The RCR International's boot covers provide a barrier between footwear and the environment, helping to keep floors clean from contamination without having to remove your footwear. The CPE plastic boot cover is made from cast polyethylene providing the wearer with waterproof protection. These boot covers are a more generous size, to fit larger shoes and boots, with plastic ties at the ankle for a snug fit. The sole is double layered for added abrasion/wear resistance.

Waterproof, generous size, easy to put on

Plastic ties for ankle, elastic at top

Double layered on sole for added abrasion resistance

One size fits all

Cast polyethylene, white in colour

Recommended for indoor use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy