Pro-Val White Disposable Hair Cap for Beauty Industry, Food Industry, General Industry, Medical Use, 21 in, Hair Net
- RS Stock No.:
- 235-3042
- Mfr. Part No.:
- DPEB21
- Brand:
- Pro-Val
Subtotal (1 box of 1000 units)**
Was $165.55
You pay
$157.27
(exc. GST)
$173.00
(inc. GST)
10 In stock for delivery within 1 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | $157.27 | $0.157 |
**price indicative
- RS Stock No.:
- 235-3042
- Mfr. Part No.:
- DPEB21
- Brand:
- Pro-Val
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Pro-Val | |
Type | Hair Net | |
Colour | White | |
Reusable/Disposable | Disposable | |
Application | Beauty Industry, Food Industry, General Industry, Medical | |
Size | 21 in | |
Cleanroom | Yes | |
Select all | ||
---|---|---|
Brand Pro-Val | ||
Type Hair Net | ||
Colour White | ||
Reusable/Disposable Disposable | ||
Application Beauty Industry, Food Industry, General Industry, Medical | ||
Size 21 in | ||
Cleanroom Yes | ||
Related links
- Pro-Val White Disposable Hair Cap for Beauty Industry General...
- Pro-Val Green Disposable Hair Cap for Beauty Industry General...
- Pro-Val Red Disposable Hair Cap for Beauty Industry General...
- Pro-Val Blue Disposable Hair Cap for Beauty Industry General...
- Hair Nets
- Pro-Val White Disposable Shoe Cover For Use In Food Industry...
- Pro-Val White Disposable Shoe Cover For Use In Food Industry...
- Pro-Val White Disposable Beard Mask for Clean Room Laboratory Use...