Pro-Val White, One-Size Polypropylene, Beard Mask Type
- RS Stock No.:
- 235-3034
- Mfr. Part No.:
- BCW601L
- Brand:
- Pro-Val
Subtotal (1 box of 500 units)*
$65.44
(exc. GST)
$71.98
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $65.44 | $0.131 |
*price indicative
- RS Stock No.:
- 235-3034
- Mfr. Part No.:
- BCW601L
- Brand:
- Pro-Val
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pro-Val | |
| Type | Beard Mask | |
| Colour | White | |
| Reusable/Disposable | Disposable | |
| Application | Clean Room, Food Industry, Laboratory | |
| Material | Polypropylene | |
| Size | One Size | |
| Cleanroom | Yes | |
| Select all | ||
|---|---|---|
Brand Pro-Val | ||
Type Beard Mask | ||
Colour White | ||
Reusable/Disposable Disposable | ||
Application Clean Room, Food Industry, Laboratory | ||
Material Polypropylene | ||
Size One Size | ||
Cleanroom Yes | ||
- COO (Country of Origin):
- CN
The RCR International's polypropylene double loop beard covers used for large beards, come in blue or white. The beard cover is made from polypropylene making it lightweight, comfortable and breathable for the wearer. Suitable in food processing and manufacturing industries, food handling and preparation areas, catering, general industry and medicals, etc.
White colour with double loop
HACCP Australia food safety certification
Made from non-woven polypropylene and latex free elastic
Soft, lightweight and breathable
HACCP Australia food safety certification
Made from non-woven polypropylene and latex free elastic
Soft, lightweight and breathable
