Portwest Navy, Comfortable, Soft

Subtotal (1 unit)*

$73.59

(exc. GST)

$80.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$73.59

*price indicative

RS Stock No.:
281-6553
Mfr. Part No.:
C184-2XL
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Coverall

Colour

Navy

Standards/Approvals

No

Number of Pockets

5

Resistance Features

Comfortable, Soft

Material

65% Polyester, 35% Cotton

Closure Type

Two Way Zip

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest classic coverall is a stylish and comfortable women's work wear made from high-quality Kingsmill fabric, offering a flattering fit and retaining its color even after washing. It features a scissor suspend pocket, key fob loop, and action back.

Two-way zip for quick and easy access

5 pockets for ample storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy