Portwest Navy, Flame Retardant

Subtotal (1 unit)*

$218.58

(exc. GST)

$240.44

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$218.58

*price indicative

RS Stock No.:
278-7491
Mfr. Part No.:
FR80NARS
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Coverall

Colour

Navy

Standards/Approvals

EN 1149-5

Number of Pockets

9

Material

99% Cotton, 1% Cotton

Resistance Features

Flame Retardant

Inside Leg

80cm

Closure Type

Stud

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest coverall is perfect for the demands of the petrochemical industry. The highly technical fabric provides flame, heat, iron splash, chemical, electric arc and anti-static protection. The high collar and studded flaps on each pocket provide maximum protection.

Protection against radiant, convective and contact heat

Certified protection against molten metal splash

Concealed stud front for easy access

Action back for extra freedom of movement

Related links