Portwest Navy, Flame Retardant 8.5 km

Subtotal (1 unit)*

$195.93

(exc. GST)

$215.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$195.93

*price indicative

RS Stock No.:
271-8358
Mfr. Part No.:
FR50NATL
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Coverall

Colour

Navy

Standards/Approvals

EN 1149-5

Number of Pockets

10

Resistance Features

Flame Retardant

Material

1% Cotton Fibre, 99% Cotton

Inside Leg

840mm

Closure Type

Concealed 2-Way Front Brass Zip

Length

8.5km

RoHS Status: Exempt

COO (Country of Origin):
BD

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy