Portwest White, Anti-Static, Fire Resistant, Splash Resistant 56 mm
- RS Stock No.:
- 271-8790
- Mfr. Part No.:
- ST80WHRXL
- Brand:
- Portwest
Subtotal (1 unit)*
$9.23
(exc. GST)
$10.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 506 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $9.23 |
*price indicative
- RS Stock No.:
- 271-8790
- Mfr. Part No.:
- ST80WHRXL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Coverall | |
| Colour | White | |
| Standards/Approvals | EN 1073-2, EN 13034 Type 6, EN 1149-5, EN ISO 14116 Index 1, EN ISO 13982 Type 5 | |
| Resistance Features | Anti-Static, Fire Resistant, Splash Resistant | |
| Material | Biztex SMS FR | |
| Closure Type | Sealable Zip Storm Flap | |
| Length | 56mm | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Coverall | ||
Colour White | ||
Standards/Approvals EN 1073-2, EN 13034 Type 6, EN 1149-5, EN ISO 14116 Index 1, EN ISO 13982 Type 5 | ||
Resistance Features Anti-Static, Fire Resistant, Splash Resistant | ||
Material Biztex SMS FR | ||
Closure Type Sealable Zip Storm Flap | ||
Length 56mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest SMS FR Coverall was developed using innovative non-woven fabric technology. The fabric is breathable, generously cut and comfortable to wear for prolonged periods of time. The main characteristic of this coverall is the resistance to noxious dust and splash as well as being anti-static and fire resistant.
•Generous fit for wearer comfort
•Sealable zip storm flap for extra protection
•Elasticated cuffs for a secure fit
Related links
- Portwest White Flame Resistant Anti-Static 56.0 mm
- Portwest White, Anti-Static
- 3M Blue Anti-Static
- Maxisafe Clear Resistant To Anti-Fog Coating Splash
- Portwest Navy, Splash Resistant
- Portwest Orange, Splash Resistant 8000000.00 mm
- Maxisafe Clear Resistant To Medium Impact Protection
- Honeywell Safety Metal Face Shield with Helmet-Mounted Visor Holder Guard Impact
