Portwest Navy, Flame Retardant Jacket Zip, L 1 EA

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$87.13

(exc. GST)

$95.84

(inc. GST)

RS Stock No.:
271-8355
Mfr. Part No.:
FR11NVRXXL
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Size

L

Product Type

Jacket

Colour

Navy

Gender

Unisex

Outer Material

1% Carbon Fibre, 99% Cotton

Hooded

No

Closure Type

Zip

Standards/Approvals

EN ISO 11612

Number of Outer Pockets

4

Resistance Features

Flame Retardant

RoHS Status: Exempt

COO (Country of Origin):
BD

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy