Portwest FR68 Navy, Flame Retardant, Heat Resistant Jacket, M 1 EA
- RS Stock No.:
- 282-5471
- Mfr. Part No.:
- FR68NARM
- Brand:
- Portwest
Subtotal (1 unit)*
$214.83
(exc. GST)
$236.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $214.83 |
*price indicative
- RS Stock No.:
- 282-5471
- Mfr. Part No.:
- FR68NARM
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Jacket | |
| Size | M | |
| Colour | Navy | |
| Gender | Unisex | |
| Series | FR68 | |
| Standards/Approvals | EN ISO 11611 Class 1, ASTM F1959/F1959M-12, EN 1149 -5, EN 13034 Type PB (6), EN ISO 11612, IEC 61482-1-1, IEC 61482-1-2 APC 1, IEC 61482-2 | |
| Resistance Features | Flame Retardant, Heat Resistant | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Jacket | ||
Size M | ||
Colour Navy | ||
Gender Unisex | ||
Series FR68 | ||
Standards/Approvals EN ISO 11611 Class 1, ASTM F1959/F1959M-12, EN 1149 -5, EN 13034 Type PB (6), EN ISO 11612, IEC 61482-1-1, IEC 61482-1-2 APC 1, IEC 61482-2 | ||
Resistance Features Flame Retardant, Heat Resistant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest bizflame industry jacket is ideally suited for off-shore or on-site, this jacket provides optimum protection against multiple hazards. The special FR polyester blend in the fabric offers outstanding strength ensuring the longevity of the garm
Hook and loop cuffs for a secure fit
External standards label for quick identification of protection levels
Certified protection against molten metal splash
Related links
- Coverguard 5PIK12 Navy Heat Resistant Jacket Zipper, M 1 EA
- Coverguard 5PIK12 Navy Heat Resistant Jacket Zipper, 2XL 1 EA
- Coverguard 5PIK12 Navy Heat Resistant Jacket Zipper, S 1 EA
- Goldfreeze GP14520V Silver Heat Resistant Jacket Velcro, 2XL 1 EA
- Portwest FR35 1 Navy M 1 EA
- Goldfreeze GP14520V Silver Heat Resistant Jacket Velcro, 3XL 1 EA
- Goldfreeze GP14520V Silver Flame Retardant Jacket Velcro, XL 1 EA
- Sioen Uk 019VA2PF9 1 Navy Flame Retardant Waterproof Jacket Zip, M 1 EA
