Tyvek White Coverall, XL
- RS Stock No.:
- 278-0654
- Mfr. Part No.:
- 800J - XL - Bulk
- Brand:
- Tyvek
Subtotal (1 box of 100 units)*
$2,363.26
(exc. GST)
$2,599.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 11 unit(s), ready to ship from another location
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $2,363.26 | $23.633 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$26.09
(exc. GST)
$28.70
(inc. GST)
- RS Stock No.:
- 278-0654
- Mfr. Part No.:
- 800J - XL - Bulk
- Brand:
- Tyvek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tyvek | |
| Size | XL | |
| Product Type | Coverall | |
| Sub Type | Coverall | |
| Colour | White | |
| Hi-Vis | No | |
| Standards/Approvals | DIN EN ISO 536EN 1149-5EN 14126EN ISO 7854EN ISO 9073-4 | |
| Gender | Unisex | |
| Material | Tyvek | |
| Closure Type | Zip, Flap | |
| Select all | ||
|---|---|---|
Brand Tyvek | ||
Size XL | ||
Product Type Coverall | ||
Sub Type Coverall | ||
Colour White | ||
Hi-Vis No | ||
Standards/Approvals DIN EN ISO 536EN 1149-5EN 14126EN ISO 7854EN ISO 9073-4 | ||
Gender Unisex | ||
Material Tyvek | ||
Closure Type Zip, Flap | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KH
The Tyvek hooded coverall features stitched seams, thumb loops, elastic at wrists, ankles, and face, and a self-adhesive zipper and chin flap.
Certified according to regulation (EU) 2016/425
Tyvek zipper and zipper flap for enhanced protection

