Tyvek White Coverall, M
- RS Stock No.:
- 278-0652
- Mfr. Part No.:
- 800J - M - Bulk
- Brand:
- Tyvek
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$24.12
(exc. GST)
$26.53
(inc. GST)
- RS Stock No.:
- 278-0652
- Mfr. Part No.:
- 800J - M - Bulk
- Brand:
- Tyvek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tyvek | |
| Product Type | Coverall | |
| Size | M | |
| Sub Type | Coverall | |
| Hi-Vis | No | |
| Colour | White | |
| Standards/Approvals | DIN EN ISO 536EN 1149-5EN 14126EN ISO 7854EN ISO 9073-4 | |
| Gender | Unisex | |
| Material | Tyvek | |
| Closure Type | Zip, Flap | |
| Select all | ||
|---|---|---|
Brand Tyvek | ||
Product Type Coverall | ||
Size M | ||
Sub Type Coverall | ||
Hi-Vis No | ||
Colour White | ||
Standards/Approvals DIN EN ISO 536EN 1149-5EN 14126EN ISO 7854EN ISO 9073-4 | ||
Gender Unisex | ||
Material Tyvek | ||
Closure Type Zip, Flap | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KH
The Tyvek hooded coverall features stitched seams, thumb loops, elastic at wrists, ankles, and face, and a self-adhesive zipper and chin flap.
Certified according to regulation (EU) 2016/425
Tyvek zipper and zipper flap for enhanced protection

