Tyvek White Coverall, S
- RS Stock No.:
- 278-0648
- Mfr. Part No.:
- 500XPERT - S - Bulk
- Brand:
- Tyvek
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 278-0648
- Mfr. Part No.:
- 500XPERT - S - Bulk
- Brand:
- Tyvek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tyvek | |
| Product Type | Coverall | |
| Size | S | |
| Sub Type | Coverall | |
| Colour | White | |
| Hi-Vis | No | |
| Standards/Approvals | EN 1149-5, EN 14325, EN 1073-2 | |
| Gender | Unisex | |
| Resistance Features | Abrasion Resistant, Puncture Resistant, Tear Resistant | |
| Material | 10% Sodium Hydroxide, 30% Sulphuric Acid | |
| Closure Type | Flap, Zip | |
| Select all | ||
|---|---|---|
Brand Tyvek | ||
Product Type Coverall | ||
Size S | ||
Sub Type Coverall | ||
Colour White | ||
Hi-Vis No | ||
Standards/Approvals EN 1149-5, EN 14325, EN 1073-2 | ||
Gender Unisex | ||
Resistance Features Abrasion Resistant, Puncture Resistant, Tear Resistant | ||
Material 10% Sodium Hydroxide, 30% Sulphuric Acid | ||
Closure Type Flap, Zip | ||
RoHS Status: Exempt
The Tyvek lightweight hooded coverall features a 3-piece hood, elasticated face, wrists, ankles, and waist, and a large zipper puller. It is made from flash spun high density polyethylene. It offers a balance of protection, durability, and comfort.
Stitched external seams
Very low inward leakage due to optimised design
