Tyvek White Coverall, XL
- RS Stock No.:
- 278-0649
- Mfr. Part No.:
- 500XPERT - XL - Bulk
- Brand:
- Tyvek
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 100
$1,845.96
(exc. GST)
$2,030.56
(inc. GST)
- RS Stock No.:
- 278-0649
- Mfr. Part No.:
- 500XPERT - XL - Bulk
- Brand:
- Tyvek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tyvek | |
| Size | XL | |
| Product Type | Coverall | |
| Sub Type | Coverall | |
| Hi-Vis | No | |
| Colour | White | |
| Standards/Approvals | EN 14325, EN 1149-5, EN 1073-2 | |
| Gender | Unisex | |
| Resistance Features | Tear Resistant, Abrasion Resistant, Puncture Resistant | |
| Material | 30% Sulphuric Acid, 10% Sodium Hydroxide | |
| Closure Type | Flap, Zip | |
| Select all | ||
|---|---|---|
Brand Tyvek | ||
Size XL | ||
Product Type Coverall | ||
Sub Type Coverall | ||
Hi-Vis No | ||
Colour White | ||
Standards/Approvals EN 14325, EN 1149-5, EN 1073-2 | ||
Gender Unisex | ||
Resistance Features Tear Resistant, Abrasion Resistant, Puncture Resistant | ||
Material 30% Sulphuric Acid, 10% Sodium Hydroxide | ||
Closure Type Flap, Zip | ||
RoHS Status: Exempt
The Tyvek lightweight hooded coverall features a 3-piece hood, elasticated face, wrists, ankles, and waist, and a large zipper puller. It is made from flash spun high density polyethylene. It offers a balance of protection, durability, and comfort.
Stitched external seams
Very low inward leakage due to optimised design

