Tyvek White Coverall, 2XL
- RS Stock No.:
- 278-0650
- Mfr. Part No.:
- 500XPERT - XXL - Bulk
- Brand:
- Tyvek
Subtotal (1 box of 100 units)*
$1,600.04
(exc. GST)
$1,760.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2 unit(s), ready to ship from another location
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,600.04 | $16.00 |
*price indicative
- RS Stock No.:
- 278-0650
- Mfr. Part No.:
- 500XPERT - XXL - Bulk
- Brand:
- Tyvek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tyvek | |
| Product Type | Coverall | |
| Size | 2XL | |
| Sub Type | Coverall | |
| Hi-Vis | No | |
| Colour | White | |
| Standards/Approvals | EN 1149-5, EN 1073-2, EN 14325 | |
| Gender | Unisex | |
| Material | 30% Sulphuric Acid, 10% Sodium Hydroxide | |
| Resistance Features | Abrasion Resistant, Puncture Resistant, Tear Resistant | |
| Closure Type | Zip, Flap | |
| Select all | ||
|---|---|---|
Brand Tyvek | ||
Product Type Coverall | ||
Size 2XL | ||
Sub Type Coverall | ||
Hi-Vis No | ||
Colour White | ||
Standards/Approvals EN 1149-5, EN 1073-2, EN 14325 | ||
Gender Unisex | ||
Material 30% Sulphuric Acid, 10% Sodium Hydroxide | ||
Resistance Features Abrasion Resistant, Puncture Resistant, Tear Resistant | ||
Closure Type Zip, Flap | ||
RoHS Status: Exempt
The Tyvek lightweight hooded coverall features a 3-piece hood, elasticated face, wrists, ankles, and waist, and a large zipper puller. It is made from flash spun high density polyethylene. It offers a balance of protection, durability, and comfort.
Stitched external seams
Very low inward leakage due to optimised design
