Portwest White, Splash Resistant, Flame Resistant, Fire Resistant, Anti-Static 56 mm
- RS Stock No.:
- 271-8787
- Mfr. Part No.:
- ST80WHRXXL
- Brand:
- Portwest
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 271-8787
- Mfr. Part No.:
- ST80WHRXXL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Coverall | |
| Colour | White | |
| Standards/Approvals | EN 1073-2, EN ISO 14116 Index 1, EN 13034 Type 6, EN ISO 13982 Type 5, EN 1149-5 | |
| Material | Biztex SMS FR | |
| Resistance Features | Splash Resistant, Flame Resistant, Fire Resistant, Anti-Static | |
| Closure Type | Sealable Zip Storm Flap | |
| Length | 56mm | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Coverall | ||
Colour White | ||
Standards/Approvals EN 1073-2, EN ISO 14116 Index 1, EN 13034 Type 6, EN ISO 13982 Type 5, EN 1149-5 | ||
Material Biztex SMS FR | ||
Resistance Features Splash Resistant, Flame Resistant, Fire Resistant, Anti-Static | ||
Closure Type Sealable Zip Storm Flap | ||
Length 56mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest SMS FR Coverall was developed using innovative non-woven fabric technology. The fabric is breathable, generously cut and comfortable to wear for prolonged periods of time. The main characteristic of this coverall is the resistance to noxious dust and splash as well as being anti-static and fire resistant.
•Generous fit for wearer comfort
•Sealable zip storm flap for extra protection
•Elasticated cuffs for a secure fit
Related links
- Portwest White Fire Resistant, Splash Resistant 56.0 mm
- Skytec Chemsol Plus Green Chemical Resistant Waterproof Chemical Resistant Jacket, M
- Sioen Uk 019VA2PF9 1 Blue Anti-Static Flame Retardant Jacket Zip, S 1 EA
- Sioen Uk 019VA2PF9 1 Blue Chemical Resistant Waterproof Jacket Zip, 2XL 1 EA
- 3M Blue Anti-Static Flame Resistant
- Portwest White, Flame Resistant 8000000.00 mm
- DMD 04502MRPHVL Marine Anti-Static Flame Retardant Jacket Zipper, L 1 EA
- DMD 04502MRPHVS Marine Chemical Resistant Waterproof Jacket Zipper, S 1 EA
