Portwest Orange, Splash Resistant 8 km

This image is representative of the product range

Subtotal (1 unit)*

$136.12

(exc. GST)

$149.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$136.12

*price indicative

RS Stock No.:
271-8926
Mfr. Part No.:
BIZ1ORRXL
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Coverall

Colour

Orange

Standards/Approvals

F1, C1, B1, E2, EN ISO 11612 A1+A2

Number of Pockets

6

Material

Cotton

Resistance Features

Splash Resistant

Inside Leg

800mm

Closure Type

Stud

Length

8km

RoHS Status: Exempt

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy