Sioen Uk 019VA2PF9 1 Blue, Anti-Static, Chemical Resistant, Flame Retardant, Waterproof Jacket Zip, 2XL 1 EA
- RS Stock No.:
- 265-7964
- Mfr. Part No.:
- 019VA2PF9-H46-2XL
- Brand:
- Sioen Uk
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 265-7964
- Mfr. Part No.:
- 019VA2PF9-H46-2XL
- Brand:
- Sioen Uk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sioen Uk | |
| Product Type | Jacket | |
| Size | 2XL | |
| Colour | Blue | |
| Hooded | No | |
| Series | 019VA2PF9 | |
| Standards/Approvals | No | |
| Resistance Features | Anti-Static, Chemical Resistant, Flame Retardant, Waterproof | |
| Number of Inside Pockets | 1 | |
| Closure Type | Zip | |
| Number of Outer Pockets | 4 | |
| Select all | ||
|---|---|---|
Brand Sioen Uk | ||
Product Type Jacket | ||
Size 2XL | ||
Colour Blue | ||
Hooded No | ||
Series 019VA2PF9 | ||
Standards/Approvals No | ||
Resistance Features Anti-Static, Chemical Resistant, Flame Retardant, Waterproof | ||
Number of Inside Pockets 1 | ||
Closure Type Zip | ||
Number of Outer Pockets 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Sioen Uk ECO jacket with ARC protection is very comfortable jacket is made from a light, inherently flame-retardant, breathable and supple fabric with moisture-regulating properties, harmless to the skin. Modena is shrink and pilling resistant even after frequent washing. This jacket with arc protection is anti-static and offers excellent protection against heat and metal splashes. The extended back contributes to extra wearing comfort.
444
Straight collar
Zip closure under flap with concealed press studs
2 patched chest pockets with flap closed by concealed press studs
2 patched slanted pockets with flap closed by concealed press studs
2 loops for gas detectors
Round sleeves
Extended back
- RS Stock No. 2657963
- Mfr. Part No. 019VA2PF9-B98-XL
Each
$270.24
- RS Stock No. 2657961
- Mfr. Part No. 019VA2PF9-B98-M
Each
$287.71
- RS Stock No. 2657959
- Mfr. Part No. 019VA2PF9-B98-3XL
Each
$258.98
- RS Stock No. 2657960
- Mfr. Part No. 019VA2PF9-B98-L
Each
$272.61
Related links
- Sioen Uk 019VA2PF9 1 Blue Chemical Resistant Waterproof Jacket Zip, L 1 EA
- Sioen Uk 019VA2PF9 1 Blue Chemical Resistant Waterproof Jacket Zip, 3XL 1 EA
- Sioen Uk 019VA2PF9 1 Blue Chemical Resistant Waterproof Jacket Zip, XL 1 EA
- Sioen Uk 019VA2PF9 1 Blue Anti-Static Flame Retardant Jacket Zip, M 1 EA
- Sioen Uk 019VA2PF9 1 Blue Anti-Static Flame Retardant Jacket Zip, S 1 EA
- Sioen Uk 019VA2PF9 1 Grey Chemical Resistant Waterproof Jacket Zip, L 1 EA
- Sioen Uk 019VA2PF9 1 Grey Chemical Resistant Waterproof Jacket Zip, M 1 EA
- Sioen Uk 019VA2PF9 1 Navy Chemical Resistant Waterproof Jacket Zip, XL 1 EA












