3M Blue, Dust Protection, Anti-Static, Liquid Resistant, Flame Resistant
- RS Stock No.:
- 273-1847
- Mfr. Part No.:
- 4530-B-3XL
- Brand:
- 3M
Subtotal (1 unit)*
$24.04
(exc. GST)
$26.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.04 |
*price indicative
- RS Stock No.:
- 273-1847
- Mfr. Part No.:
- 4530-B-3XL
- Brand:
- 3M
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | Blue | |
| Standards/Approvals | EN 13034:2005 and EN ISO 13982-1:2004, EN 1073-2:2002, EN ISO 6530 | |
| Material | Spunbond-Meltblown-Spunbond | |
| Resistance Features | Dust Protection, Anti-Static, Liquid Resistant, Flame Resistant | |
| Closure Type | Zip | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour Blue | ||
Standards/Approvals EN 13034:2005 and EN ISO 13982-1:2004, EN 1073-2:2002, EN ISO 6530 | ||
Material Spunbond-Meltblown-Spunbond | ||
Resistance Features Dust Protection, Anti-Static, Liquid Resistant, Flame Resistant | ||
Closure Type Zip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- 3M Blue Anti-Static
- 3M White Anti-Static
- Elka Gb ELKA PRO White Olive Chemical Resistant 3XL 1 EA
- Sioen Uk 019VA2PF9 1 Blue Chemical Resistant Waterproof Jacket Zip, 3XL 1 EA
- Sioen Uk 019VA2PF9 1 Blue Anti-Static Flame Retardant Jacket Zip, S 1 EA
- Sioen Uk 019VA2PF9 1 Blue Chemical Resistant Waterproof Jacket Zip, 2XL 1 EA
- Portwest White Flame Resistant Anti-Static 56.0 mm
- 3M 3M-S-133S Variety Of Designs Protective Hood Flame Resistant