Skytec Chemsol Plus Green, Anti-Static, Chemical Resistant, Flame Retardant, Waterproof Chemical Resistant Jacket, M

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
353-2932
Mfr. Part No.:
CCCPJ/008000/GN2
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

M

Clothing Type

Chemical Resistant Jacket

Colour

Green

Material Properties

Anti-Static, Chemical Resistant, Flame Retardant, Waterproof

Gender

Unisex

Outer Material

EPVC

Hooded

Yes

Series

Chemsol Plus

RoHS Status: Exempt

COO (Country of Origin):
GB

Standards

EN 465/466/467/1149/prEN533

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy