Portwest Orange, Flame Retardant
- RS Stock No.:
- 271-8319
- Mfr. Part No.:
- FF50ORR46
- Brand:
- Portwest
Subtotal (1 unit)*
$200.45
(exc. GST)
$220.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $200.45 |
*price indicative
- RS Stock No.:
- 271-8319
- Mfr. Part No.:
- FF50ORR46
- Brand:
- Portwest
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Colour | Orange | |
| Number of Pockets | 10 | |
| Standards/Approvals | EN 1149-5 | |
| Material | 99% Cotton, 1% Carbon Fibre | |
| Resistance Features | Flame Retardant | |
| Inside Leg | 800mm | |
| Closure Type | Stud | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Colour Orange | ||
Number of Pockets 10 | ||
Standards/Approvals EN 1149-5 | ||
Material 99% Cotton, 1% Carbon Fibre | ||
Resistance Features Flame Retardant | ||
Inside Leg 800mm | ||
Closure Type Stud | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Portwest Orange, Flame Retardant
- Portwest Orange Flame Retardant Unisex Bodywarmer, M
- Portwest Orange, Flame Resistant 8500000.00 mm
- Portwest Orange, Flame Resistant 8150000.00 mm
- Portwest Orange, Flame Resistant 8000000.00 mm
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Insertion & Extraction Tools
- RS PRO 175mm LCD Inclinometer
