Portwest Navy, Flame Retardant
- RS Stock No.:
- 282-4287
- Mfr. Part No.:
- C030NAR5XL
- Brand:
- Portwest
Subtotal (1 unit)*
$110.99
(exc. GST)
$122.09
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $110.99 |
*price indicative
- RS Stock No.:
- 282-4287
- Mfr. Part No.:
- C030NAR5XL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Coverall | |
| Colour | Navy | |
| Standards/Approvals | No | |
| Resistance Features | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Coverall | ||
Colour Navy | ||
Standards/Approvals No | ||
Resistance Features Flame Retardant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest CE Safe-Welder Coverall offering complete protection all day long and fantastic value for money, the Safe Coverall is a great choice for welders and industrial workers who are exposed to heat. The side elastic gives the wearer a more comfortable fit and multiple pockets keep tools and personal belongings safe. This fabric is 100% preshrunk cotton drill with a unique flame resistant finish.
Available in an excellent choice of corporate colours
40+ UPF rated fabric to block 98% of UV rays
CE-CAT III
CE certified
