MAX9648AXK+T Maxim Integrated Comparator Open Drain O/P, 100 ns 5.5V 1.8 V 5-Pin SC-70
- RS Stock No.:
- 191-3393
- Mfr. Part No.:
- MAX9648AXK+T
- Brand:
- Maxim Integrated
This image is representative of the product range
Subtotal (1 unit)*
$2.30
(exc. GST)
$2.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1,921 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $2.30 |
*price indicative
- RS Stock No.:
- 191-3393
- Mfr. Part No.:
- MAX9648AXK+T
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Comparator Type | General Purpose | |
| Product Type | Comparator | |
| Mount Type | Surface | |
| Package Type | SC-70 | |
| Output Type | Open Drain | |
| Typical Response Time | 100ns | |
| Pin Count | 5 | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 1.35mm | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Length | 2.2mm | |
| Supply Current | 170μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Comparator Type General Purpose | ||
Product Type Comparator | ||
Mount Type Surface | ||
Package Type SC-70 | ||
Output Type Open Drain | ||
Typical Response Time 100ns | ||
Pin Count 5 | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 1.35mm | ||
Height 1mm | ||
Standards/Approvals No | ||
Length 2.2mm | ||
Supply Current 170μA | ||
Automotive Standard No | ||
Guaranteed +1.8V to +5.5V Performance
-40°C to +125°C Automotive Temperature Range
Low Supply Current (60μA/Channel at VDD = +5.0V)
Input Common-Mode Voltage Range Includes Ground
No Phase Reversal for Overdriven Inputs
Low Output Saturation Voltage (120mV)
Internal 2mV Hysteresis (MAX9648)
5-Pin SC70 Space-Saving Package (2.0mm x 2.1mm x 1.0mm)
Applications
Battery-Powered Electronics
General-Purpose Low-Voltage Applications
General-Purpose Portable Devices
Mobile Communications
Notebooks and PDAs
Related links
- Maxim Integrated Comparator Open Drain O/P, 100 ns 5.5 V 1.8 V 5-Pin SC-70
- MAX920EUK+T Maxim Integrated 1-Channel Comparator Open Drain O/P, 120 μs 5.5 V 1.8 V 5-Pin SOT-23
- MAX9020EKA+T Maxim Integrated 2-Channel Comparator Open Drain O/P, 31 μs 5.5 V 1.8 V 8-Pin SOT-23
- Maxim Integrated 1-Channel Comparator Open Drain O/P, 120 μs 5.5 V 1.8 V 5-Pin SOT-23
- MCP6567-E/MS Microchip 2-Channel Comparator Open Drain O/P, 20 ns 5.5 V 1.8 V 8-Pin MSOP
- MCP6576T-E/OT Microchip 1-Channel Comparator Open Drain O/P, 40 ns 5.5 V 1.8 V 5-Pin SOT-23
- MCP6579T-E/ST Microchip 4-Channel Comparator Open Drain O/P, 40 ns 5.5 V 1.8 V 14-Pin TSSOP
- MCP6569-E/ST Microchip 4-Channel Comparator Open Drain O/P, 20 ns 5.5 V 1.8 V 14-Pin TSSOP
