Portwest Orange Flame Retardant Unisex Bodywarmer, M

Subtotal (1 unit)*

$174.80

(exc. GST)

$192.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$174.80

*price indicative

RS Stock No.:
271-8683
Mfr. Part No.:
S776ORRM
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Size

M

Product Type

Bodywarmer

Gender

Unisex

Sub Type

Bodywarmer

Number of Pockets

4

Lining Material

100% Cotton

Resistance Features

Flame Retardant

Colour

Orange

Sleeve Type

Short

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy