Chemsplash White Disposable Coverall, 92 → 102 cm, M
- RS Stock No.:
- 266-4283
- Mfr. Part No.:
- 2510.400.005
- Brand:
- Chemsplash
Subtotal (1 unit)*
$13.34
(exc. GST)
$14.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.34 |
*price indicative
- RS Stock No.:
- 266-4283
- Mfr. Part No.:
- 2510.400.005
- Brand:
- Chemsplash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chemsplash | |
| Product Type | Coverall | |
| Size | M | |
| Sub Type | Coverall | |
| Hi-Vis | No | |
| Colour | White | |
| Reusable/Disposable | Disposable | |
| Standards/Approvals | EN 1149-5, EN 1073-2, EN 13034 | |
| Gender | Unisex | |
| Chest Size | 92 → 102 cm | |
| Resistance Features | Anti-Static, Splash Resistant | |
| Material | 67 GSM Microporous Laminated Fabric, 50 GSM Breathable Low-Linting SMS Back Panel | |
| Closure Type | Two Way Zip | |
| Select all | ||
|---|---|---|
Brand Chemsplash | ||
Product Type Coverall | ||
Size M | ||
Sub Type Coverall | ||
Hi-Vis No | ||
Colour White | ||
Reusable/Disposable Disposable | ||
Standards/Approvals EN 1149-5, EN 1073-2, EN 13034 | ||
Gender Unisex | ||
Chest Size 92 → 102 cm | ||
Resistance Features Anti-Static, Splash Resistant | ||
Material 67 GSM Microporous Laminated Fabric, 50 GSM Breathable Low-Linting SMS Back Panel | ||
Closure Type Two Way Zip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Chemsplash small size cool disposable coverall is made from white 67gsm microporous laminated fabric and a blue 50gsm SMS breathable back panel. This result is a cat III type 5B or 6B suit which offers the best combination of a high chemical splash and a hazardous particle barrier with much improved breathability and comfort.
50GSM Breathable low linting SMS back panel
Three piece hood
Elasticated ankles
