Chemsplash White Disposable Coverall, XL
- RS Stock No.:
- 271-0537
- Mfr. Part No.:
- 2792-XL
- Brand:
- Chemsplash
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 271-0537
- Mfr. Part No.:
- 2792-XL
- Brand:
- Chemsplash
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chemsplash | |
| Size | XL | |
| Product Type | Coverall | |
| Sub Type | Coverall | |
| Colour | White | |
| Hi-Vis | No | |
| Reusable/Disposable | Disposable | |
| Standards/Approvals | EN 1149-5 | |
| Gender | Unisex | |
| Material | Microporous Laminate | |
| Resistance Features | Anti-Static | |
| Closure Type | Zip with Flap | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand Chemsplash | ||
Size XL | ||
Product Type Coverall | ||
Sub Type Coverall | ||
Colour White | ||
Hi-Vis No | ||
Reusable/Disposable Disposable | ||
Standards/Approvals EN 1149-5 | ||
Gender Unisex | ||
Material Microporous Laminate | ||
Resistance Features Anti-Static | ||
Closure Type Zip with Flap | ||
Knee Pad Pocket No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
